Littelfuse KLDR.300HXP

Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 24.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR.300HXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 24.27
$ 22.49
$ 22.49
Stock
16,015
21,541
21,541
Authorized Distributors
6
6
6
Current Rating
300 mA
300 mA
300 mA
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0FLQ.250T
Electric Fuse, Time Delay Blow, 0.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseCCMR.300TXP
Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR.250HXP
Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse KLDR.300HXP provided by its distributors.

Electric Fuse, Time Delay Blow, 0.3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc .300A 100Pk Rohs/ Bulk |Littelfuse KLDR.300HXP
FUSE CRTRDGE 300MA 600VAC/300VDC
KLDR.300HXP - Littelfuse KLDR.300HXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS - BULK H-PACK, Voltage: 600/300, Amp Size: 3/10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN