Littelfuse JTD060ID

Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 47.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JTD060ID.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-25.49%

Alternate Parts

Price @ 1000
$ 47.482
$ 41.6
Stock
1,131
13,976
Authorized Distributors
4
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse JTD060ID provided by its distributors.

Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
JTD060ID - Littelfuse 0JTD060.TXID, UL CLASS J TIME-DELAY FUSES WITH INDICATION, Voltage: 600VAC, Amp Size:60
Littelfuse UL CLASS J TIME-DELAY FUSES WITH IN
Class-J Time Delay Fuse 60A 200kA IR
Fuse, 600 V AC, Cylindrical, J, 60 A
UL CLASS J TIME-DELAY FUSES WI <CA
Littelfuse 0JTD060.TXID LTFS-JTD060ID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: JTD060ID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 60 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/16 in Dia x 2-3/8 in L Body. Additional Description: LTFS-JTD060ID 0JTD060.TXID FUS 600V T/D CLASS J 60A INDICATING 60 AMP SIZE. Catalog Description: JTD060ID is a Class J fuse with an ampere rating of 60 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTD-060ID