Littelfuse JLLS150.XXP

Electric Fuse, Fast Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 75.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS150.XXP.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 75.82
$ 66.615
Stock
21,682
22,220
Authorized Distributors
6
6
Current Rating
150 A
150 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse JLLS150.XXP provided by its distributors.

Electric Fuse, Fast Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V F/A Class T 150A Pltd/ Box |Littelfuse JLLS150.XXP
UL Class T Fast-Acting Fuse - Plated
FUSE CRTRDGE 150A 600VAC/300VDC
FUSE-T 600VAC/300VDC FA UL PLD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN