Littelfuse JLLS125.XXP

Electric Fuse, Fast Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 76.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS125.XXP.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-3.51%

Alternate Parts

Price @ 1000
$ 76.602
$ 63.595
Stock
29,273
18,038
Authorized Distributors
6
6
Current Rating
125 A
125 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse JLLS125.XXP provided by its distributors.

Electric Fuse, Fast Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V F/A Class T 125A Pltd/ Box |Littelfuse JLLS125.XXP
UL Class T Fast-Acting Fuse - Plated
FUSE CRTRDGE 125A 600VAC/300VDC
FUSE-T 600VAC/300VDC FA UL PLD
Littelfuse POWR-GARD Current Limiting Fuse, Fast Acting, Series: JLLS Series, 125 A, 600 V AC/300 V DC, 20/200 kA Interrupt, Class: Class T, Knife Blade/Premium Silver Plated Terminal, Bolt-In Mounting, Melamine, 1.078 in Dia x 3.25 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN