Littelfuse JLLS100.VXP

Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 52.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS100.VXP.

Inventory History

3 month trend:
-11.76%

Alternate Parts

Price @ 1000
$ 52.19
$ 47.22
Stock
29,834
16,469
Authorized Distributors
6
6
Current Rating
100 A
100 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Bolt

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse JLLS100.VXP provided by its distributors.

Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class T Fast Acting 100A 600V Bolt Tap 21 X 75mm CE/CSA
Fus 600V F/A Class T 100A Pltd/ Box |Littelfuse JLLS100.VXP
UL Class T Fast-Acting Fuse - Plated
FUSE CRTRDGE 100A 600VAC/300VDC
FUSE-T 600VAC/300VDC FA UL PLD
300V 600V Cartridge 100A , 75mm
Littelfuse POWR-GARD Current Limiting Fuse, Fast Acting, Series: JLLS Series, 100 A, 600 V AC/300 V DC, 20/200 kA Interrupt, Class: Class T, Knife Blade/Premium Silver Plated Terminal, Bolt-In Mounting, Melamine, 0.828 in Dia x 2.953 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN