Littelfuse JLLS090.VXP

Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 61.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS090.VXP.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-33.33%

Alternate Parts

Price @ 1000
$ 61.056
$ 51.915
Stock
30,046
25,467
Authorized Distributors
6
6
Current Rating
90 A
90 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Bolt

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse JLLS090.VXP provided by its distributors.

Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V F/A Class T 90A Pltd/ Box |Littelfuse JLLS090.VXP
UL Class T Fast-Acting Fuse - Plated
FUSE CARTRIDGE 90A 600VAC/300VDC
FUSE-T 600VAC/300VDC FA UL PLD
Littelfuse JLLS090.VXP POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS090.VXP. Littelfuse POWR-GARD Current Limiting Fuse, Fast Acting, Series: JLLS Series, 90 A, 600 VAC, 300 VDC, 20/200 kA Interrupt, Class: Class T, Knife Blade/Premium Silver Plated Terminal, Bolt-In Mounting, Melamine, 0.828 in Dia x 2.953 in L Body. Additional Description: LTFS-JLLS090P JLLS090.VXP FUS 600V F/A CLASS T 90A PLTD 90 AMP SIZE 90 AMP SIZE. Catalog Description: Space-saving Class T fuses are the most compact fuses available in ratings above 30 amperes — less than one-third the size of comparable Class R fuses. When rated in accordance with the NEC, Class T fuses provide fast-acting overload and short circuit protection for non-inductive circuits and equipment. Used in inductive circuits, the ampere rating of Class T fuses must be increased to prevent opening on inrush currents. In such instances, Class T fuses may provide only short circuit protection. For motor and general purpose circuits where space is not critical, we recommend POWR-PRO™ JTD_ID Indicator series, LLNRK/LLSRK series, or FLSR_ID Indicator series...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN