
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | IXXK300N60B3 | 0 | 1 | 23h | ||||||||
| TTI | IXXK300N60B3 | 0 | 300 | Tube | 4h | |||||||
| Newark | IXXK300N60B3 | 0 | 300 | |||||||||
| Onlinecomponents.com | IXXK300N60B3 | 0 | 75 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | IXXK300N60B3 | 0 | 25 | Bulk | 14h |
Download Littelfuse IXXK300N60B3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Littelfuse IXXK300N60B3 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: