Littelfuse IXXK110N65B4H1

Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
$ 15.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXXK110N65B4H1.

Newark

Datasheet9 pages6 years ago

IHS

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse IXXK110N65B4H1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXXK200N65B4
Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
IGBT Fieldstop Low Frequency Combi 600 V 100 A TO-264
Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-264 Tube
MicrochipAPT75GN120LG
Trans IGBT Chip N-CH 1200V 200A 833000mW 3-Pin(3+Tab) TO-264 Tube
LittelfuseIXGK320N60A3
IXGK320N60A3 Series 600 V 320 A Flange Mount Ultra-Low Vsat PT IGBT - TO-264-3
LittelfuseIXGK72N60A3H1
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-264, RoHS

Descriptions

Descriptions of Littelfuse IXXK110N65B4H1 provided by its distributors.

Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-264, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 250A I(C), 650V V(BR)CES, N-Channel, TO-264AA
Trans IGBT Chip N-CH 650V 250A 880W 3-Pin(3+Tab) TO-264AA
IGBT Transistors 650V/240A TRENCH IGBT GENX4 XPT
Transistor, 650V, 250A, TO-264;
Igbt, Single, 650V, 250A, To-264; Continuous Collector Current:250A; Collector Emitter Saturation Voltage:1.72V; Power Dissipation:880W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Littelfuse IXXK110N65B4H1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN