Littelfuse IXTX40P50P

MOSFET P-CH 500V 40A PLUS247-3 / P-Channel 500 V 40A (Tc) 890W (Tc) Through Hole PLUS247™-3
$ 14.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTX40P50P.

IHS

Datasheet6 pages11 years ago
Datasheet5 pages11 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+291%

CAD Models

Download Littelfuse IXTX40P50P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 52 A, 72 mΩ, TO-247
STMicroelectronicsSTW48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW24N60DM2
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-247 package
STMicroelectronicsSTW27N60M2-EP
N-channel 600 V, 0.150 Ohm typ., 20 A MDmesh M2 EP Power MOSFET in a TO-247 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 52 A, 70 mΩ, TO-247
Trans MOSFET N-CH 600V ±25A 3-Pin TO-247 Tube

Descriptions

Descriptions of Littelfuse IXTX40P50P provided by its distributors.

MOSFET P-CH 500V 40A PLUS247-3 / P-Channel 500 V 40A (Tc) 890W (Tc) Through Hole PLUS247™-3
P-Channel 500 V 40 A 230 mO Through Hole PolarP Power Mosfet - PLUS-247
Trans MOSFET P-CH 500V 40A Automotive 3-Pin(3+Tab) PLUS 247
Polar™ Series -100V to -600V P-Channel Power MOSFETs, PLUS247™, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 40A I(D), 500V, 0.23ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 500V 40A PLUS247-3
Disc Mosfet P Channel-Polar TO-247AD
890W(Tc) 20V 4V@1mA 205nC@ 10 V 1P 500V 230m¦¸@ 20A,10V 40A 11.5nF@25V PLUS-247-3 16.13mm*5.21mm*21.34mm
Mosfet, P-Ch, 500V, 40A, Plus247; Channel Type:P Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:40A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTX40P50P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTX40P50P.