STMicroelectronics STW48N60M2

N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW48N60M2.

Future Electronics

Datasheet12 pages12 years ago

Farnell

TME

Inventory History

3 month trend:
-26.94%

CAD Models

Download STMicroelectronics STW48N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTWA48N60M2
N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 52 A, 70 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247
MOSFET, N CH, 600V, 47A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 47A, TO-247AD-3; Transistor Polarity:N Channel; Continuous D
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of STMicroelectronics STW48N60M2 provided by its distributors.

N-channel 600 V, 0.06 Ohm typ., 42 A MDmesh M2 Power MOSFET in TO-247 package
Power Field-Effect Transistor, 42A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 600V 42A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 600V 42A TO-247
300W(Tc) 25V 4V@ 250µA 70nC@ 10 V 1individualNChannel 600V 70mΩ@ 21A,10V 42A 3.06nF@100V TO-247-3 Through hole mounting 24.45mm(height)
MOSFET, N-CH, 600V, 42A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 42A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.06ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics