Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTH24N50L

Single N-Channel 500 V 300 mOhm 300 W Power Mosfet - TO-247 AD
$ 28.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTH24N50L.

IHS

Datasheet6 pages15 years ago
Datasheet5 pages15 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-62.74%

CAD Models

Download Littelfuse IXTH24N50L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247
STMicroelectronicsSTW20NM50FD
N-Channel 500V - 0.22Ohm - 20A - TO-247 FDmesh(TM) POWER MOSFET (with FAST DIODE)
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW26NM50
Mosfet; Transistor Polarity:N Channel; D |Stmicroelectronics STW26NM50
MOSFET N-CH 600V 16.8A TO247-3 N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 560V 21A TO247-3 N-Channel 560 V 21A (Tc) 208W (Tc) Through Hole PG-TO247-3-1

Descriptions

Descriptions of Littelfuse IXTH24N50L provided by its distributors.

Single N-Channel 500 V 300 mOhm 300 W Power Mosfet - TO-247 AD
Trans MOSFET N-CH 500V 24A 3-Pin(3+Tab) TO-247
N-Ch MOSFET 500V 24A 300mΩ@500mA,20V 400W(Tc) 30V 5V@250µA 160nC@20V 2.5nF@25V TO-247 TH 16.26mm × 5.3mm × 21.46mm
Standard Series - 200V - 2500V N-Channel Linear Power MOSFETs with Extended FBSOAs, TO-247, RoHS
Littelfuse SCT
MOSFET, N-CH, 500V, 24A, TO-247-3;
MOSFET 24 Amps 500V 0.30 Ohms Rds
Power Field-Effect Transistor, 24A I(D), 500V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
MOSFET [Ixys] IXTH24N50L MOSFET
DiscMosfet N-CH Linear Std TO-247AD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN