Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQH18N50V2

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Rail

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQH18N50V2.

IHS

Datasheet8 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

onsemiFCH20N60
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW20NM50FD
N-Channel 500V - 0.22Ohm - 20A - TO-247 FDmesh(TM) POWER MOSFET (with FAST DIODE)
STMicroelectronicsSTW20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected TO-247
STMicroelectronicsSTW15NK50Z
N-Channel 500V - 0.30 Ohm - 14A - TO-247 Zener-Protected SuperMESH(TM) POWER MOSFET
MOSFET N-CH 650V 17.5A TO247-3 N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3
Mosfet Transistor, N Channel, 17 A, 550 V, 199 Mohm, 10 V, 3 V Rohs Compliant: Yes

Descriptions

Descriptions of onsemi FQH18N50V2 provided by its distributors.

Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247 Rail
Power Field-Effect Transistor, 20A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
MOSFET, N TO-247MOSFET, N TO-247; Transistor type:MOSFET; Transistor polarity:N; Voltage, Vds max:500V; Case style:TO-247; Current, Id cont:20A; Current, Idm pulse:80A; Power, Pd:277W; Resistance, Rds on:0.225R; Case style, RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd