Littelfuse IXFQ60N50P3

MOSFET, Single - N-Channel, 500V, 60A, 1.04kW, TO-3P
$ 5.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFQ60N50P3.

IHS

Datasheet6 pages11 years ago
Datasheet5 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW45NM50
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package
onsemiFDA50N50
N-Channel Power MOSFET, UniFETTM, 500V, 48A, 105mΩ, TO-3P
Single N-Channel 500 V 0.105 Ohm 137 nC 625 W Flange Mount Mosfet - TO-247-3
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247
600V, 0.07OHM, N-CHANNEL MOSFET, / N-Channel 600 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 600V 47A TO247 / Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Bulk

Descriptions

Descriptions of Littelfuse IXFQ60N50P3 provided by its distributors.

MOSFET, Single - N-Channel, 500V, 60A, 1.04kW, TO-3P
MOSFET 500V 60A 0.1Ohm PolarP3 Power MOSFET
Power Field-Effect Transistor, 60A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Nch 500V 60A Polar3 HiPerFET TO3P
RS APAC
IXYS NMOS HiperFET, Polar3, Vds=500 V, 60 A, TO-3PN, , 3
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-3P, RoHS
Littelfuse SCT
DiscMSFT NChHiPerFET-Polar3 TO-3P (3)
Mosfet, N-Ch, 500V, 60A, To-3P; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:60A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Qualification:-Rohs Compliant: Yes |Littelfuse IXFQ60N50P3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFQ60N50P3.