Littelfuse IXFK230N20T

Single N-Channel 200 V 1670 W 358 nC Through Hole Power Mosfet - TO-264
$ 18.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFK230N20T.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages12 years ago

element14 APAC

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+340%

CAD Models

Download Littelfuse IXFK230N20T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264
onsemiFQL40N50
N-Channel Power MOSFET, QFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL40N50F
N-Channel Power MOSFET, QFET®, FRFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL50N40
MOSFET N-CH 400V 50A TO-264

Descriptions

Descriptions of Littelfuse IXFK230N20T provided by its distributors.

Single N-Channel 200 V 1670 W 358 nC Through Hole Power Mosfet - TO-264
Gen1 Series - 55V - 300V Trench Gate Power MOSFETs with HiPerFET™ Options, TO-264, RoHS
Littelfuse SCT
1.67KW(Tc) 20V 5V@8mA 378nC@ 10 V 1N 200V 7.5m¦¸@ 60A,10V 230A 28nF@25V TO-264-3
MOSFET N-CH 200V 230A TO264AA / N-Channel 200 V 230A (Tc) 1670W (Tc) Through Hole TO-264AA (IXFK)
N-Ch 200V 230A 1670W 0,0075R TO264AA
Trans MOSFET N-CH 200V 230A 3-Pin(3+Tab) TO-264
Power Field-Effect Transistor, 230A I(D), 200V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
IC DRAM 2GBIT PARALLEL 96TWBGA
DiscMSFT NChTrenchGate-Gen1 TO-264(3)
Mosfet, N-Ch, 200V, 230A, To-264; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:230A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Littelfuse IXFK230N20T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFK230N20T.