Littelfuse IXFB100N50Q3

N-Channel 500 V 49 mOhm 255 nC HiperFET Power MosFet - PLUS-264
$ 33.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFB100N50Q3.

IHS

Datasheet7 pages6 years ago
Datasheet5 pages15 years ago

Littelfuse SCT

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
onsemiNTY100N10
Tube Through Hole N-Channel Single Mosfet Transistor 123A Tc 123A 313W 250ns
Trans GP BJT PNP 200V 15A 220000mW 3-Pin(3+Tab) TO-3PL Tray
Insulated Gate Bipolar Transistor, 40A I(C), 1500V V(BR)CES, N-Channel, TO-264AA

Descriptions

Descriptions of Littelfuse IXFB100N50Q3 provided by its distributors.

N-Channel 500 V 49 mOhm 255 nC HiperFET Power MosFet - PLUS-264
Trans MOSFET N-CH 500V 100A 3-Pin(3+Tab) PLUS 264
MOSFET, Single - N-Channel, 500V, 100A, 1.56kW, ISOPLUS264
MOSFET Q3Class HiPerFET Pwr MOSFET 500V/100A
MOSFET, N-CH, 650V, 100A, PLUS264
Power Field-Effect Transistor, 100A I(D), 500V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Q3-Class Series - 200V - 1100V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), PLUS264™, RoHS
Littelfuse SCT
DiscMSFT NChHiPerFET-Q3 Class TO-264(3)
Mosfet, N-Ch, 650V, 100A, Plus264; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:100A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:6.5V Rohs Compliant: Yes |Ixys Semiconductor IXFB100N50Q3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN