onsemi NTY100N10

MOSFETs- Power and Small Signal 100V 123A N-Channel No-Cancel/No-Return
$ 7.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTY100N10.

IHS

Datasheet9 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.36
$ 6.919
Stock
81,739
122,916
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-264-3
TO-264-3
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
123 A
123 A
Threshold Voltage
-
-
Rds On Max
10 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
313 W
313 W
Input Capacitance
10.11 nF
10.11 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiFQL50N40
Trans MOSFET N-CH 400V 50A 3-Pin(3+Tab) TO-264 Rail

Descriptions

Descriptions of onsemi NTY100N10 provided by its distributors.

MOSFETs- Power and Small Signal 100V 123A N-Channel No-Cancel/No-Return
Power MOSFET 123 A, 100 V N-Channel Enhancement-Mode TO264 Package
123 A 100 V 0.01 ohm N-CHANNEL Si POWER MOSFET TO-264AA
Power Field-Effect Transistor, 123A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
313W(Tc) 20V 4V@ 250µA 350nC@ 10 V 1individualNChannel 100V 10mΩ@ 50A,10V 123A 10.11nF@25V TO-264 Through hole mounting 20.3mm*5.3mm*26.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd