Littelfuse IXDI609SIATR

IXDD609 Series 35 V 9 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI609SIATR.

IHS

Datasheet15 pages4 years ago
Datasheet14 pages13 years ago

ODG (Origin Data Global)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1964%

CAD Models

Download Littelfuse IXDI609SIATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXDD609SIA
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV 8-SOIC
LittelfuseIXDN609SIA
IXDN609 Series 35 V 9 A Surface Mount Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDN609SIATR
IXDN609 Series Single 35 V 9 A Surface Mount Low Side Driver - SOIC-8
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8
CMOS input, dual non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3226 Low-Side 2014 gate driver 22ns -40C~125C TJ 3A 3A 460mW

Descriptions

Descriptions of Littelfuse IXDI609SIATR provided by its distributors.

IXDD609 Series 35 V 9 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
Driver 9A 1-OUT Low Side Inv Automotive 8-Pin SOIC T/R
GATE DRIVER IC, 4.5-35V, 1 CH, SOIC; No. of Channels:1Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount; Input Typ
Type = Low Side / Outputs = 1 / Configuration = Single / Configuration = Inverting / Rise Time ns = 35 / Fall Time ns = 25 / Output Current A = 9 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN