Littelfuse IXDF604SITR

Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC EP T/R
$ 2.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDF604SITR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages8 years ago
Datasheet12 pages8 years ago
Datasheet13 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDI604SIA
IXD Series Dual Low-Side 4 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
LittelfuseIXDD604SIATR
Gate Driver Ic, 4.5-35V, 2 Ch, Soic-8 Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIATR
RenesasISL6605IBZ
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
RenesasISL2111ABZ
Driver 100V 4A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube

Descriptions

Descriptions of Littelfuse IXDF604SITR provided by its distributors.

Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC EP T/R
4-Ampere Dual Low-Side Ultrafast Mosfet Driver 8-Lead Thermally Enhanced Soic
Low Side 4A 4.5V~35V 4A SOP-8-EP Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8
IXD_604 4-Ampere Dual Low-Side Ultrafast MOSFET Drivers
ROHS3Compliant Active IGBT N-Channel P-Channel MOSFET Surface Mount gate driver 540.001716mg 0.8V 3V 4A 4A 125C
SO8 4-A DUAL LS ULF FET DRIVER
DUAL HI SPD INVRTNG+NON-INVRTNG DRVR 4A
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Configuration = Non-Inverting / Rise Time ns = 16 / Fall Time ns = 14 / Output Current A = 4 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN