Littelfuse HE722A1210

HAMLIN HE722A1210 Reed Relay, HE700 Series, DPST-NO, 12 VDC, Through Hole, 500 ohm, 500 mA
$ 2.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse HE722A1210.

Newark

Datasheet3 pages8 years ago

element14 APAC

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-9.15%

CAD Models

Download Littelfuse HE722A1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry

Descriptions

Descriptions of Littelfuse HE722A1210 provided by its distributors.

HAMLIN HE722A1210 Reed Relay, HE700 Series, DPST-NO, 12 VDC, Through Hole, 500 ohm, 500 mA
Electromechanical Relay DPST-NO 0.5A 12VDC 500Ohm Through Hole
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.024A (Coil), 22VDC (Coil), 288mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output
Reed Relay; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:PC Board; Carry Current:1.2A; Contact Carrying Power:10W; Contact Rating:0.5A; Contact Resistance Max:0.15ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN