Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 8L02-12-01

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
$ 4.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L02-12-01.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-34.05%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g
Schneider ElectricW171DIP-28
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 8L02-12-01 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
RELAY REED DIP DPST 12V W/DIODE
REED RELAY, DPST-NO, 12VDC, 0.5A, THD
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.024A (Coil), 15VDC (Coil), 288mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, DIP, DPST, 12VDC; No. of Poles:2; Voltage, Contact DC Max:200V; Max Contact Current DC:500mA; Mounting Type:PCB; External Length / Height:9.4mm; Width, External:19.5mm; External Depth:7.62mm; Contact Configuration:DPST; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:2.54mm; Max Contact Current:1.0A; No. of Pins:6; Power, Switch Max:10W; Resistance, Coil:500ohm; Resistance, Contact:150mohm; Resistance, Insulation:10Gohm; Row Pitch:8.46mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.5ms; Time, Release:1.0ms; Type:Diode; Voltage, Coil DC Nom:12V; Voltage, Coil Max:15V dc; Voltage, Coil Min:9.6V dc; Voltage, Must Actuate:9.6V dc; Voltage, Must Release:1.0V dc; Voltage, Switch Max:200V

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L02-12-01.