Littelfuse FLSR600.XXID

Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 304.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR600.XXID.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+143%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

630NHG3B - Bussmann Edison 630NHG3B NH FUSE 630A 500V GL/GG SIZE 3 DUAL IN
NH FUSE, 500A, 500V, GG/GL, SIZE 3, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseFLSR500.X
Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR450.X
Electric Fuse, Time Delay Blow, 450A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS700.X
Electric Fuse, Fast Blow, 700A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder,

Descriptions

Descriptions of Littelfuse FLSR600.XXID provided by its distributors.

Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 600A 600V Holder Lug 217.5 X 78.6 X 84.9mm CSA/UL
FUSE, TIME-DELAY, CLASS RK5, 600V AC/300V DC, 600A, IND., FLSR_ID SERIES
FUSE CRTRDGE 600A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL
FUS 600V T/D CLASS RK5 600A INDICATING
Industrial Fuse, Time Delay, 600A, 600V; Product Range:Powr-Gard Flsr_Id Series; Fuse Current:600A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:78.6Mm X 339.7Mm; Fuse Size Imperial:3-3/32" X 13-3/8" Rohs Compliant: No |Littelfuse FLSR600.XXID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN