Eaton FRS-R-600

300V 600V Slow fuse Cartridge 600A base mount,standard mounting,box mount 339.85mm(Length)
$ 844.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-600.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Square Body 630A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
Fuse Square Body 630A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 630A 1000V 1BKN/75 AR - 170M4960

Descriptions

Descriptions of Eaton FRS-R-600 provided by its distributors.

300V 600V Slow fuse Cartridge 600A base mount,standard mounting,box mount 339.85mm(Length)
Fuse Class RK5 Slow Blow Acting 600A 600V Holder Lug 73.15 X 339.85mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - Low Voltage - North American division
FUSE, 600A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:600A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:3-1/8" x 13-3/8"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FRS-R-600 Fuse, RK5, FRS-R, 600A, 600VAC/300VDC. More details: Fuse, 600 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 13-3/8 In., Diameter 2-7/8 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R600
  • FRSR600