Littelfuse FLSR200.XXID

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 104.882
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR200.XXID.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-2.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

250NHG1B - Bussmann Edison 250NHG1B NH FUSE 250A 500V GL/GG SIZE 1 DUAL IN
FUSE-LINK 224A, 500VAC, LV, NH02, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
NH FUSE, 224A, 500V, GG/GL, SIZE 1, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
LittelfuseFLSR150.X
Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS250.X
Electric Fuse, Fast Blow, 250A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse FLSR200.XXID provided by its distributors.

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 169.9 X 46.8 X 53.2mm CSA/UL
FUSE, TIME-DELAY, CLASS RK5, 600V AC/300V DC, 200A, IND., FLSR_ID SERIES
FUSE CRTRDGE 200A 600VAC/300VDC
FUSE, TIME DELAY, 600VAC, 200A
Industrial Fuse, Time Delay, 200A, 600V; Product Range:Powr-Gard Flsr_Id Series; Fuse Current:200A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:46.8Mm X 244.5Mm; Fuse Size Imperial:1-27/32" X 9-5/8" Rohs Compliant: No |Littelfuse FLSR200.XXID
FUSE - RK5 600VAC/300VDC TD UL
300V 600V Cartridge 200A 244.5mm*53.2mm
FUS 600V T/D CLASS RK5 200A INDICATING
600V T/D CLAS RK5 200A INDICAT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN