Littelfuse FLQ.250

Electric Fuse, Time Delay Blow, 0.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
$ 20.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLQ.250.

IHS

Datasheet7 pages3 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.91
$ 20.91
Stock
514
19,876
Authorized Distributors
3
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Clip, Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKD.300T
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK.300T
Electric Fuse, Fast Blow, 0.3A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD.300H
Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 0.3A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Fast Acting 0.3A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
EatonECSR3
Electric Fuse, Super Time Lag Blow, 0.3A, 600VAC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse FLQ.250 provided by its distributors.

Electric Fuse, Time Delay Blow, 0.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Midget Fuse, Time-Delay, 0.25A, 500V AC, Non-Indicating, 10kA at 500V AC
Littelfuse TIME DELAY MIDGET FUSE FOR SUPPLEME
FLQ.250 - Littelfuse 0FLQ.250T, TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION, Voltage: 500VAC, Amp Size: 1/4
Cartridge Fuse; Current Rating:250mA; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 " ; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:38.1mm; Series:FLQ; Voltage Rating:500V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN