Littelfuse FLNR250.XXID

Electric Fuse, Time Delay Blow, 250A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 128.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR250.XXID.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonJJN-300
Electric Fuse, Very Fast Blow, 300A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN300.X
Electric Fuse, Fast Blow, 300A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-200
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200
LittelfuseFLNR300.X
Electric Fuse, Time Delay Blow, 300A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR200.XXID
Electric Fuse, Time Delay Blow, 200A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse FLNR250.XXID provided by its distributors.

Electric Fuse, Time Delay Blow, 250A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fus 250V T/D Class Rk5 250A Indicating/ Box |Littelfuse FLNR250.XXID
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 250A
FUSE CRTRDGE 250A 250VAC/125VDC
FUSE, TIME DELAY, 250VAC, 250A
FUSE, TIME DELAY, 250VAC, 250A; Product Range:Class RK5 Series; Fuse Current:250A; Voltage Rating VAC:250VAC; V DC:125VDC; Size
FUSE - RK5 250VAC/125VDC TD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN