Eaton JJN-200

Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200
$ 113.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-200.

Future Electronics

Datasheet2 pages22 years ago
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseJLLN200.X
Fast Acting Cartridge Fuse, 125V, 300V, 200A, Bracket Mount, Threaded Mount, 21.4mm L
EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-150
Electric Fuse, Very Fast Blow, 150A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JJN-200 provided by its distributors.

Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200
Electric Fuse, Very Fast Blow, 200A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class T Very Fast Acting 200A 300V Bolt Tap Carton CSA/UL
COOPER BUSSMANN JJN-200 Fuse, 200A, Class T, JJN, 300VAC/160VDC. More details: Fuse, 200 Fuse Amps, Nonindicating, JJN Series, 300VAC/160VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 20kA at 160VDC, Length 2-7/16 In., Diameter 7/8 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN200