Littelfuse FLNR150.XXID

Electric Fuse, Time Delay Blow, 150A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 70.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR150.XXID.

IHS

Datasheet3 pages3 years ago

element14 APAC

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN175.X
Electric Fuse, Fast Blow, 175A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Eaton180LET
Fuse, High Rupturing Capacity (HRC), LET, 180 A, Bolted Tag, 150 VDC, 250 VAC
LittelfuseFLNR175.X
Electric Fuse, Time Delay Blow, 175A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLNRK175.X
Fuse, LLNRK Series, Time-Delay, 250 V AC, Blade

Descriptions

Descriptions of Littelfuse FLNR150.XXID provided by its distributors.

Electric Fuse, Time Delay Blow, 150A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 150A, IND., FLNR_ID SERIES
FUSE CRTRDGE 150A 250VAC/125VDC
FUSE, TIME DELAY, 250VAC, 150A
FUSE, TIME DELAY, 250VAC, 150A; Product Range:FLNR_ID Series; Fuse Current:150A; Voltage Rating VAC:250VAC; V DC:125VDC; Size
FUSE - RK5 250VAC/125VDC TD UL
FUS 250V T/D CLASS RK5 150A INDICATING
Fuse, 150A, 250V, Time Delay; Product Range:Powr-Gard Flnr_Id Series; Fuse Current:150A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:40.5Mm X 181Mm; Fuse Size Imperial:1-19/32" X 7-1/8"; Fuse Terminals:Blade Rohs Compliant: No |Littelfuse FLNR150.XXID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN