Littelfuse F30347-000

4s@ 1A 300mA 6Ω 17Ω 40A 150mA Through hole mounting 4.6mm(width)*9mm(height)
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse F30347-000.

IHS

Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-33.32%

Alternate Parts

Price @ 1000
$ 0.588
$ 0.674
Stock
99,565
301,542
Authorized Distributors
6
6
Resistance
6 Ω
6 Ω
Mount
Through Hole
-
Case/Package
Radial
-
Tolerance
-
-
Power Rating
1 W
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
LittelfuseA87878-000
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 1.4s 6Ohm Radial 9 X 4.6 X 12.5mm Bag
TE ConnectivityTRF600-150-2
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
LittelfuseD63282-000
PTC Resettable Fuse, Through Hole Mount
TE ConnectivityTRF600-150-RB-B-0.5
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 3s 9Ohm Radial 9 X 4.6 X 9mm Bulk
TE Connectivity / RaychemTRF600-150-B-0.5
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 40A 1.4W 4s 6Ohm Radial 9 X 4.6 X 9mm Bag

Descriptions

Descriptions of Littelfuse F30347-000 provided by its distributors.

4s@ 1A 300mA 6Ω 17Ω 40A 150mA Through hole mounting 4.6mm(width)*9mm(height)
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
Pptc Resettable Fuse, 0.15A, 250Vdc, Th; |Littelfuse F30347-000
PTC Resettable Fuse, Through Hole Mount
FUSE, RESETTABLE, PPTC, 600V, 0.15A, TRF600-150-2
PTC RESET FUSE 250V 150MA RADIAL
PPTC RESETTABLE FUSE, 0.15A, 250VDC, TH; Product Range: PolySwitch TR Series; Voltage Rating: 250VAC; Holding Current: 150mA; Trip Current: 300mA; Time to Trip: 6s; Fuse Shape: Rectangular; Current Rating M 39AH9719

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN