TE Connectivity TRF600-150-2

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-150-2.

IHS

Datasheet1 page17 years ago
Datasheet1 page15 years ago

Newark

Future Electronics

Electro Sonic

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-12-04

Related Parts

TE ConnectivityTR600-150F-EX-2
RESETTABLE FUSE, PTC, 250VDC, 150mA, RADIAL
Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
LittelfuseA71956-000
4s 300mA 3A 150mA Through hole mounting 8.9916mm*4.5974mm*12.4968mm
TE ConnectivityTR600-150F-EX
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Loose
LittelfuseA87878-000
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 1.4s 6Ohm Radial 9 X 4.6 X 12.5mm Bag
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk

Descriptions

Descriptions of TE Connectivity TRF600-150-2 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 250V, 6ohm, Through Hole Mount
TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Fuse, Ptc Reset, 250V, 150Ma, Radial, Full Reel; Product Range:Polyswitch Trf600 Series; Voltage Rating:250Vac; Holding Current:150Ma; Trip Current:300Ma; Time To Trip:4S; Fuse Shape:Rectangular; Current Rating Max:3A; Diameter:- Rohs Compliant: Yes |Te Connectivity Raychem TRF600-150-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F30347-000
  • TRF-600-150-2
  • TRF6001502