Littelfuse D63282-000

PTC Resettable Fuse, Through Hole Mount
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse D63282-000.

Newark

Datasheet1 page17 years ago

Fuses Unlimited

Inventory History

3 month trend:
+12.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse600R150ZR
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
LittelfuseA87878-000
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 1.4s 6Ohm Radial 9 X 4.6 X 12.5mm Bag
TE ConnectivityTRF600-150-2
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
LittelfuseF95456-000
4s 300mA 3A 150mA Through hole mounting 8.9916mm*4.5974mm*12.4968mm
TE ConnectivityTR600-150F-EX-2
RESETTABLE FUSE, PTC, 250VDC, 150mA, RADIAL
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Bulk

Descriptions

Descriptions of Littelfuse D63282-000 provided by its distributors.

PTC Resettable Fuse, Through Hole Mount
TRF600-150-B-0.5 | Littelfuse D63282-000
PTC RESET FUSE 250V 150MA RADIAL
Pptc Resettable Fuse, Rect, 3A, 600V; Product Range:Polyswitch Tr Series; Voltage Rating:600V; Holding Current:150Ma; Trip Current:300Ma; Time To Trip:1.4S; Fuse Shape:Rectangular; Current Rating Max:3A; Lead Spacing:0.2"; Diameter:-Rohs Compliant: Yes |Littelfuse D63282-000

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN