Littelfuse TRF600-150-2

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TRF600-150-2.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

LCSC

Sager Electronics

Inventory History

3 month trend:
-28.63%

CAD Models

Download Littelfuse TRF600-150-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.588
Stock
301,542
99,565
Authorized Distributors
6
6
Hold Current
150 mA
150 mA
Trip Current
300 mA
300 mA
Max Voltage Rating (DC)
-
-
Max Current Rating
-
3 A
Resistance
6 Ω
6 Ω
Time to Trip
-
4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse TRF600-150-2 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R
Fuse, Resettable Ptc, 600Vac, 0.15A, Thd; |Littelfuse TRF600-150-2
PTC Resettable Fuse, 6ohm, Through Hole Mount
TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 250VDC T/R
Avnet Japan
TRF600 Series - 600V PolySwitch Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF6001502