Littelfuse EC103MRP

Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse EC103MRP.

Newark

Datasheet10 pages11 years ago
Datasheet12 pages20 years ago

IHS

Burklin Elektronik

TME

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.464
$ 0.414
$ 0.414
Stock
25,376
202,519
202,519
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
100 µA
100 µA
100 µA
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-65 °C
-65 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
1.7 V
1.7 V
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse EC103MRP provided by its distributors.

Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92
0.8A 600V SEN SCR 200UA TO92
THYRISTOR 0,8A 600V TO92 RoHSconf
SCR SENS GATE 600V 0.8A TO-92
Scr Thyristor, 600V; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:200Μa; Average On State Current:510Ma; On State Rms Current:800Ma; Thyristor Case Style:To-92; No. Of Pins:3Pins; Holding Current Max:5Ma Rohs Compliant: Yes |Littelfuse EC103MRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN