Littelfuse EC103M1

Diode; SCR; Vr 600V; If 0.8A; Pkg TO-92; Config Thyristor; Vf 1.7V; I2T 1.6A2s; Cs 20A
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse EC103M1.

Newark

Datasheet10 pages11 years ago
Datasheet10 pages10 years ago

IHS

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+219%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.552
$ 0.552
Stock
142,627
22,560
22,560
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
50 µA
100 µA
100 µA
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
1.7 V
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse EC103M1 provided by its distributors.

Diode; SCR; Vr 600V; If 0.8A; Pkg TO-92; Config Thyristor; Vf 1.7V; I2T 1.6A2s; Cs 20A
EC103xx Series 600 V 0.8 A Through Hole Teccor Thyristor Sensitive SCR - TO-92
SCR THYRISTOR, 800mA, 600V, TO-92
Thyristor SCR 600V 20A 3-Pin TO-92 Bulk
12¦ÌA 1.2V 510mA 800mA 16A,20A 600V 1¦ÌA 800mV TO-92 4.98mm
Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.8A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92
TVS SCR's 600V .8A 12uA Sensing
EC103xx/SxSx Series - 0.8 Amp Sensitive SCRs, 600V, RoHS
Littelfuse SCT
Scr Thyristor, 800Ma, 600V, To-92; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente De Trigger De La Compuerta Máx., Igt:12Μa; Intensidad It Media:510Ma; Corriente Rms De Encendido It(Rms):800Ma; Diseño Del Tiristor:To-92 |Littelfuse EC103M1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN