Littelfuse DSTF2050C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 50V V(RRM), Silicon, TO-220AB
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSTF2050C.

IHS

Datasheet3 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.698
$ 1.268
Stock
19,623
37,842
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Forward Voltage
550 mV
580 mV
Reverse Voltage (DC)
-
-
Forward Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse DSTF2050C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 50V V(RRM), Silicon, TO-220AB
Diode Schottky 50V 20A 3-Pin(3+Tab) ITO-220AB Tube
50V 20A ULTRALOW SCHOTTKY DST _ITO-220AB
DIODE ARRAY SCHOTTKY 50V TO220AB
DSTF2050C Series - 2x10A, 50V, ITO-220AB, Common Cathode, RoHS
Littelfuse SCT
DIODE ARR SCHOT 50V 10A ITO220AB
50V 20A UL SCHOTTKY DST ITO220
50V 150A 1.5mA 10A commoncathode ITO-220AB
Schottky Rect, 50V, 20A, Ito-220Ab; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:Ito-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:550Mv; Forward Rohs Compliant: Yes |Littelfuse DSTF2050C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN