Littelfuse DSSK80-003B

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, TO-247AD
$ 4.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSSK80-003B.

IHS

Datasheet2 pages25 years ago

TME

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of Littelfuse DSSK80-003B provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 30V V(RRM), Silicon, TO-247AD
Power Diode Discretes-Schottky To-247Ad/ Tube |Littelfuse DSSK80-003B
DSSK80 Series 30 Vrrm 2 X 40 A 0.39 Vf Power Schottky Rectifier - TO-247 AD
Diode Schottky 30V 80A 3-Pin(3+Tab) TO-247AD
Power Schottky Rectifier with common cathode
DIODE ARRAY SCHOTT 30V 40A TO247
Schottky Diodes & Rectifiers 80 Amps 30V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN