Littelfuse DSEP60-12A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 1200V V(RRM), Silicon, TO-247AD
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP60-12A.

IHS

Datasheet5 pages3 years ago

Newark

LKR

Factory Futures

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT75DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
onsemiFFH75H60S
Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
MicrochipAPT75DQ100BG
Ultrafast Soft Recovery Rectifier Diode 1000V 75A 2-Pin TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSEP60-12A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 1200V V(RRM), Silicon, TO-247AD
Rectifier Diode Switching 1.2KV 60A 80ns 2-Pin(2+Tab) TO-247AD / DIODE GEN PURP 1.2KV 60A TO247AD
DSEP Series 1200 Vrrm 60 A 2.66 Vf Epitaxial Diode - TO-247AD
2.66V@60A 80ns Independent Type 60A 1.2kV TO-247AC Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery/Super Fast Recovery Diode Switch Diode
FRED 1200V 60A 230W 40ns TO247AD
Power Diode Discretes-FRED TO-247AD
DIODE GEN PURP 1.2KV 60A TO247AD
DIODE STANDARD 1200V 60A TO247AD
1.2KV 500A 40ns 650¦ÌA 60A TO-247AD 25.96mm
Rectifier, Single, 60A, 1.2Kv, To-247Ac; Repetitive Reverse Voltage Vrrm Max:1.2Kv; Forward Current If(Av):60A; Diode Configuration:Single; Forward Voltage Vf Max:3.18V; Reverse Recovery Time Trr Max:40Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Ixys Semiconductor DSEP60-12A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 60-12A
  • DSEP6012A