onsemi FFH75H60S

Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
$ 1.82
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH75H60S.

onsemi

Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-1.98%

CAD Models

Download onsemi FFH75H60S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-12
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon
MicrochipAPT60DQ60BG
Diode Ultra Fast Recovery Rectifier 600V 60A 3-Pin (3+Tab) TO-247
MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-247AC MODIFIED, VF 1.7V, TRR 19NS
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB
MicrochipAPT60D60BG
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi FFH75H60S provided by its distributors.

Diode Hyper Fast Recovery Rectifier 600V 75A 2-Pin TO-247 Rail - Rail/Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 600V V(RRM), Silicon, TO-247
DIODE GEN PURP 600V 75A TO247-2 / Diode Standard 600 V 75A Through Hole TO-247-2
600V 750A 75ns 100μA 75A Freestanding TO-247-2 Through hole mounting 15.62mm*4.7mm*24.38mm
The FFH75H60S is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd