Littelfuse DSEI2X101-06A

Rectifier Diode, 1 Phase, 2 Element, 96A, 600V V(RRM), Silicon
$ 26.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X101-06A.

Farnell

Datasheet5 pages8 years ago

Factory Futures

TME

ARCEL Power Electronics

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X101D40J
400 V 100 A Chassis Mount Ultrafast Soft Recovery Rectifier Diode- ISOTOP®
MicrochipAPT2X100D40J
Rectifier Diode Switching 400V 100A 50ns 4-Pin SOT-227 Tube
MicrochipAPT2X101D30J
Diode Switching 300V 100A 4-Pin SOT-227

Descriptions

Descriptions of Littelfuse DSEI2X101-06A provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 96A, 600V V(RRM), Silicon
DSEI Series 600 Vrrm 2 X 96 A 1.25 Vf Epitaxial Diode - SOT-227B
DIODE, FAST, 2X96A; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 96A; Forward Voltage VF Max: 1.25V; Diode Module Configuration: Dual Isolated; Product Range: DSEI2 Series; SVHC: No SVHC (12-Jan-2017); Al
Fast Rectifier, Dual, 96A, Sot-227B; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):96A; Tensión Directa Vf Máx.:1.25V; Configuración Módulo De Diodo:Aislado Doble; Tipo De Empaquetado:Individual |Ixys Semiconductor DSEI2X101-06A
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 96 / Forward Voltage (Vf) V = 1.17 / Reverse Current mA = 20 / Reverse Recovery Time (trr) ns = 80 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.2 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-227B / Pins = 4 / Mounting Type = SMD / Packaging = Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 2X101-06A
  • DSEI-2X101-06A