Littelfuse CCMR20

Fuse, Fast Acting, 20Amp, 600VAC, 250VDC
$ 26.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR20.

IHS

Datasheet3 pages26 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 7.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Schurter3405.0176.11
Fuse Chip Fast Acting 10A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag cULus

Descriptions

Descriptions of Littelfuse CCMR20 provided by its distributors.

Fuse, Fast Acting, 20Amp, 600VAC, 250VDC
FUSE, 20A 600V; Voltage Rating VAC:600V; Voltage Rating VDC:500V; Fuse Current:20A; Fuse Size Code:Midget; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Time Delay; Series:Class CC; SVHC:No SVHC (20-Jun-2011); Body Diameter:10.3mm; Breaking Capacity:20kA @ 500VDC / 200kA @ 600VAC; Fuse Size Code:5AG; Fuse Size Held:Midget; Fuse Type Blowing Characteristic:Fast Acting; Length:38.1mm
Cartridge Fuse; Current Rating:20A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 "z; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:No; Length:38.1mm; Peak Reflow Compatible (260 C):No; Series:CCMR RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCMR 20
  • CCMR-20