Littelfuse CCMR025.T

FUSE, 25A, 600V, TIME DELAY; Voltage Rat; Rating VDC: 250V; VAC: 600V; Fuse Current: 25A; Blow
$ 20.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR025.T.

Newark

Datasheet6 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.62
$ 19.155
Stock
10,693
33,946
Authorized Distributors
2
6
Current Rating
25 A
25 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
500 V
500 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-04-21
LTD Date2013-10-21

Descriptions

Descriptions of Littelfuse CCMR025.T provided by its distributors.

FUSE, 25A, 600V, TIME DELAY; Voltage Rat; Rating VDC:250V; VAC:600V; Fuse Current:25A; Blow
Electric Fuse, Time Delay Blow, 25A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 25A 600VAC/500VDC
UL CLASS CC DUAL ELEMENT TIME <CA
Fuse, 25A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:25A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Diameter:10.3124Mm Rohs Compliant: Yes |Littelfuse CCMR025.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN