Descriptions of Littelfuse CCMR01.8TXP provided by its distributors.
Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS CC, DUAL ELEMENT, CARTRIDGE, 600V, 1.8A, CCMR SERIES
Fuse 600V T/D Class Cc 1.8A Rohs/ Box |Littelfuse CCMR01.8TXP
Industrial & Electrical Fuses 1.8A 600VAC 250VDC Time-Delay
Fuse,Dual Element,1-8/10A,CC/CD Class
FUSE CRTRDGE 1.8A 600VAC/250VDC
CCMR01.8TXP - Littelfuse CCMR01.8TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size: 1-8/10
250V 600V Cartridge 1.8A 38.1mm*38mm
Littelfuse CCMR01.8TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR01.8TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 1.8 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR01.8TXP CCMR01.8TXP FUSE 600V T/D CLASS CC 1.8A RoHS. Catalog Description: CCMR01.8 is a Class CC fuse with an ampere rating of 1.8...