Littelfuse CCMR002.T

FUSE CARTRIDGE 2A 600VAC/250VDC / 2A 600 V AC 250 V DC Fuse Cartridge Requires Holder
$ 19.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR002.T.

Newark

Datasheet6 pages12 years ago

Farnell

ODG (Origin Data Global)

Mouser

Inventory History

3 month trend:
-9.52%

Alternate Parts

Price @ 1000
$ 19.43
$ 17.61
Stock
28,388
33,525
Authorized Distributors
2
6
Current Rating
2 A
2 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
250 V
300 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-04-21
LTD Date2013-10-21

Descriptions

Descriptions of Littelfuse CCMR002.T provided by its distributors.

FUSE CARTRIDGE 2A 600VAC/250VDC / 2A 600 V AC 250 V DC Fuse Cartridge Requires Holder
Electric Fuse, Time Delay Blow, 2A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 2A 600VAC/250VDC
Fuse, 2A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:2A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: No |Littelfuse CCMR002.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN