Littelfuse C122F1G

Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB
$ 1.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse C122F1G.

Farnell

Datasheet4 pages5 years ago
Datasheet4 pages15 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 1.133
$ 0.791
$ 0.791
Stock
80,677
25,950
25,950
Authorized Distributors
6
6
6
RMS Current (Irms)
8 A
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
200 V
200 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse C122F1G provided by its distributors.

Silicon Controlled Rectifier, 8A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB
Thyristor SCR 50V 90A 3-Pin(3+Tab) TO-220AB Box
C122 Series 8 A 50 V Through Hole Silicon Controlled Rectifier - TO-220AB
C112F1 Series - SCR TO220AB 8A 50V, 50V, RoHS
Littelfuse SCT
SCR THYRISTOR, 8A, 50V, TO-220AB
25mA 8A 90A 50V 10¦ÌA 1.5V TO-220AB 10.28mm*4.82mm*9.28mm
Scr Thyristor, 8A, 50V, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:50V; Gate Trigger Current Max, Igt:25Ma; Current It Av:-; On State Rms Current It(Rms):8A; Thyristor Case Style:to-220Ab; No. Of Pins:3Pins; Peak Non Rep Surgerohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN