Littelfuse AQ4020-01FTG

AQ4020 Series 2.5 pF 30 A Unidirectional Surface Mount TVS Diode Array - SOD-323
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AQ4020-01FTG.

Newark

Datasheet5 pages5 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-76.06%

CAD Models

Download Littelfuse AQ4020-01FTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.283
Stock
183,813
528,187
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
3.5 V
Clamping Voltage
24.5 V
21.8 V
Peak Pulse Power
735 W
750 W
Peak Pulse Current
-
24 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse AQ4020-01FTG provided by its distributors.

AQ4020 Series 2.5 pF 30 A Unidirectional Surface Mount TVS Diode Array - SOD-323
ESD protection diodes / TVS diodes; LITTELFUSE; AQ4020-01FTG; Surface Mount
30A@8/20us 24.5V 735W 3.5V Unidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
DIODE, AEC-Q101, ESD PROTECTION, SOD-323; Clamping Voltage Vc Max: 24.5V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 735W; Product Range: SPA AQ4020 Series; Automotive Qualifi

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN