Littelfuse 600R160-R1F

600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 600R160-R1F.

IHS

Datasheet6 pages11 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse600R160UR
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 60VDC/600VAC 3A 1W 10s 4Ohm Radial 16 X 6 X 12.6mm Ammo
Littelfuse600R160F
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 60VDC/600VAC 3A 1W 10s 4Ohm Radial 16 X 6 X 12.6mm Bulk
TE ConnectivityTRF600-160-2
TRF600 Series 250 V 0.16 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityTRF600-160
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 2.2W 18s 4Ohm Radial 16 X 6 X 10mm Bulk
LittelfuseRF0074-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1W 7s 4Ohm Radial 16 X 6 X 12.6mm Bulk

Descriptions

Descriptions of Littelfuse 600R160-R1F provided by its distributors.

600R Series - 600V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC for Telecom Protection
Littelfuse SCT
PTC Resettable Fuse, 4ohm, Through Hole Mount
PTC RESET FUSE 60V 160MA RADIAL / Polymeric PTC Resettable Fuse 60V (600V Int) 160 mA Ih Through Hole Radial, Disc
Resettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM
PTC RESET FUSE 60V 160MA RADIAL
PTC 60V/600V POLYFUSE TELECOM .160APPTC
PTC - RADIAL TEL 60V/600V .16A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600R160R1F