TE Connectivity TRF600-160-2

TRF600 Series 250 V 0.16 A Ihold Through Hole Radial PolySwitch Resettable Fuse
$ 0.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TRF600-160-2.

IHS

Datasheet1 page16 years ago
Datasheet1 page14 years ago

Newark

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-12-04

Related Parts

Littelfuse600R160UR
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 60VDC/600VAC 3A 1W 10s 4Ohm Radial 16 X 6 X 12.6mm Ammo
LittelfuseRF0141-000
PTC RESETTABLE FUSE 0.16A/0.32A RADIAL
LittelfuseRF0072-000
PTC RESET FUSE 250V 160MA RADIAL
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 3A 1W 7s 4Ohm Radial 16 X 6 X 12.6mm Bulk
TE ConnectivityTR600-150F-EX-2
TR600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityTCF250-120
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 5Ohm SMD Solder Pad 5.6 X 5.6 X 2.3mm Bag

Descriptions

Descriptions of TE Connectivity TRF600-160-2 provided by its distributors.

TRF600 Series 250 V 0.16 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250VDC 60A 1.7W 18s 4Ohm Radial 16 X 6 X 10mm T/R
RESET,60V MAX,3A,0.16A IHOLD, 0.32A ITRIP,RADIAL,T/R,HAZM<TX
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 250V, 160mA, RADIAL
PTC Resettable Fuse 3A 250VDC T/R
POLYSWITCH PTC RESET 0.16A HOLD
Radial Lead Resettable Fuses -
Resettable Fuse; Series:TRF600; Thermistor Type:PTC; Operating Voltage Max:240V; Holding Current:0.16A; Tripping Current:0.32A; Length:12.6mm; Lead Spacing:5mm; Initial Resistance Min:4ohm; Initial Resistance Max:10ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF0074-000
  • TRF600/160/2
  • TRF6001602