Littelfuse 5KP5.0A

5KP Series 9.2 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP5.0A.

JRH Electronics

Datasheet6 pages4 years ago

element14 APAC

Farnell

Electro Sonic

HQonline

Inventory History

3 month trend:
+22.45%

CAD Models

Download Littelfuse 5KP5.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5KP6.5A
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
LittelfuseSMF5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF5.0A; 9.2 V; 21.7 A; 5 V; 6.4 V - 7 V

Descriptions

Descriptions of Littelfuse 5KP5.0A provided by its distributors.

5KP Series 9.2 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
554.3A 9.2V 5kW 6.4V Unidirectional 5V Plugin ESD and Surge Protection (TVS/ESD) ROHS
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 5V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 5V 5KW 2-PinCase P-600 T/R
TVS DIODE 5VWM 9.2VC P600 DIP-2
TVS AXIAL HI-POWER - 5KP5.0A CR TR
TRANSIL UNI 5KW 6,8V P600 RoHSconf
5V 5KW 554.3A 9.2V 6.4V CASE P-600
DIODE, TVS, 5.0V, 5KW, UNIDIR, AXIAL; Product Range:TRANSZORB 5KP Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Case Style:Axial Leaded; No. of Pins:2Pins; Br
Tvs Diode, 5Kw, 5V, P600, Full Reel; Rango De Producto:Serie 5Kp; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:Axial Leaded; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.4V |Littelfuse 5KP5.0A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP5.0A.