Littelfuse 543478-000

PTC Resettable Fuse, 1.3ohm, Through Hole Mount
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 543478-000.

Farnell

Datasheet10 pages4 years ago
Datasheet2 pages12 years ago
Datasheet10 pages12 years ago

Fuses Unlimited

Inventory History

3 month trend:
+129%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityLVR025S
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 1.3ohm, Through Hole Mount
LittelfuseF81914-000
PTC Resettable Fuse, Through Hole Mount
LittelfuseF27075-000
In a Bag of 10, Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
LittelfuseC47653-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TE ConnectivityLVR025K-2
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 160V 250mA 25% 10Ohm

Descriptions

Descriptions of Littelfuse 543478-000 provided by its distributors.

PTC Resettable Fuse, 1.3ohm, Through Hole Mount
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240V 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 17.4mm Bag
Fuse, radial [Littelfuse] 543478-000 Fuse, radial
Littelfuse , LVR , 240V /, 0.56A, 0.25A
PTC RESET FUSE 240V 250MA RADIAL
FUSE, PTC RESET, 240V, 250mA, RADIAL; Product Range: PolySwitch LVR Series; Voltage Rating: 240VAC; Holding Current: 250mA; Trip Current: 560mA; Time to Trip: 18.5s; Fuse Shape: Rectangular; Current Rating 04H7529
Fuse, Ptc Reset, 240V, 250Ma, Radial; Rango De Producto:Serie Polyswitch Lvr; Corriente De Retención:250Ma; Corriente De Desconexión:560Ma; Tensión Nominal:240Vac; Thermistor Mounting:Orificio Pasante; Espaciado De Cable:5.8Mm |Littelfuse 543478-000

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 543478-000.