TE Connectivity LVR025K-2

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LVR025K-2.

IHS

Datasheet1 page16 years ago

Master Electronics

TE Connectivity

X-ON

Mouser

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-02-23

Related Parts

TE ConnectivityLVR025S
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 120V, 1.3ohm, Through Hole Mount
LittelfuseF81914-000
PTC Resettable Fuse, Through Hole Mount
LittelfuseF27075-000
In a Bag of 10, Littelfuse 0.25A Hold current, Radial Resettable Wire Ended Fuses, 240V ac/dc
LittelfuseC47653-000
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 160V 250mA 25% 10Ohm
56 V 3.9 Ohm 2 mA 20% Tolerance Radial Through Hole PTC Thermistor

Descriptions

Descriptions of TE Connectivity LVR025K-2 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 18.8mm T/R
Radial Lead Resettable Fuses .25A 240VAC 20/3.5A Imax
PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 240VAC T/R
POLYSWITCH PTC RESET 0.25A RAD
Lvr025K-2 |Te Connectivity Raychem LVR025K-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F27075-000
  • LVR025K2