Littelfuse 5.0SMDJ78CA

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ78CA.

IHS

Datasheet6 pages4 years ago

Newark

HQonline

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-62.16%

CAD Models

Download Littelfuse 5.0SMDJ78CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 0.755
$ 0.755
Stock
24,493
102,246
102,246
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
91.25 V
87.7 V
87.7 V
Clamping Voltage
126 V
121 V
121 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
39.7 A
41.4 A
41.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ64CA
5.0SMDJ Series 71.1 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5KP7.5CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5.0SMDJ75CA-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 75V, RoHS

Descriptions

Descriptions of Littelfuse 5.0SMDJ78CA provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
Littelfuse SCT
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 91.25V 39.7A 5000W -65C~150C TJ
5.0SMDJ Series 6.5 W 95.8 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 5Kw 78V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse 5.0SMDJ78CA
TVS DIODE, BIDIR, 78V, DO-214AB;
5KW 39.7A 126V 86.7V SMC(DO-214AB)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN